onsemi RSL10 Sensor Development Platform

onsemi RSL10 Sensor Development Platform is designed to use sensor technology and BLUETOOTH® Low Energy SoCs to develop IoT applications. This sensor development platform includes two variants, a base version (RSL10-SENSE-GEVK) and a debug version (RSL10-SENSE-DB-GEVK). The RSL10 sensor development platform consists of various sensors including an inertial sensor, an environmental sensor, an ambient light sensor, and a geomagnetic sensor. The inertial sensors include a 3-axis gyroscope, a 3-axis accelerometer, and a low-power smart hub for motion sensing.

The RSL10 sensor development platform features an ultra-low noise digital microphone, programmable RGB LED, 64kB NFC EEPROM, and three programmable push buttons. Both the base and debug versions come with a CR2032 coin cell battery and a flexible NFC antenna. Typical applications include industrial wearables, asset monitoring, and smart sensing solutions.

Features

  • Based on the RSL10 System-in-Package (SiP)
  • BLUETOOTH 5 certified
  • Certified to international wireless regulations (CE, IC, KC, MIC, and FCC)
  • Configurable and low-power sensors
  • NOA1305 ambient light sensor
  • BHI160 inertial sensor (integrated low-power smart hub, 3-axis accelerometer, and 3-axis gyroscope)
  • BMM150 low-power and low-noise 3-axis digital geomagnetic sensor
  • BME680 integrated high-accuracy gas, pressure, humidity, and temperature sensor
  • INMP522 ultra-low noise digital microphone
  • APTF1616 programmable RGB LED
  • N24RF64 64kB NFC EEPROM
  • 3x programmable push-buttons
  • Supported by the RSL10 sense and control app (IoS, Android) for cloud connectivity

Applications

  • Industrial wearables
  • Asset monitoring
  • Smart sensing solutions

Overview

onsemi RSL10 Sensor Development Platform

Videos

Đã phát hành: 2019-02-14 | Đã cập nhật: 2024-01-18