onsemi Solid State Circuit Breaker Solutions (SSCBs)
onsemi Solid State Circuit Breaker Solutions (SSCBs) protect electrical circuits from damage caused by overcurrent, overload, or short circuits. The SSCBs employ electronic components to detect and interrupt fault conditions, providing electrical systems with safety and reliability.The onsemi SSCBs are a step ahead of traditional mechanical breakers with a faster response, more reliability, and higher configuration. Unlike mechanical breakers, SSCBs use semiconductors to switch off the current in microseconds, minimizing damage and reducing fire risks.
The onsemi SSCBs are innovative, versatile devices with energy monitoring, heating, and lighting control. Additionally, the SSCBs feature electric vehicle charging optimization and seamless renewable energy integration.
Features
- Ultra-Fast Response Time - designed to detect and interrupt faults in microseconds, providing much faster protection than mechanical breakers
- Safety - provides the same level of safety as traditional mechanical breakers and is designed according to strict safety standards, such as the UL 943 standard
- Programmable Settings - allowing for greater flexibility and customization
- Integration with Smart Grids - enabling remote monitoring, control, and diagnostics to enhance grid reliability and efficiency
- Compact and Lightweight - Advances in semiconductor technology make devices suitable for a wider range of applications
Applications
Block Diagram
Solid State Circuit Breaker Devices
Videos
Đã phát hành: 2025-07-15
| Đã cập nhật: 2025-07-21