onsemi UJ4N 750V 4.3mΩ Normally On SiC JFET Transistor

onsemi UJ4N 750V 4.3mΩ Normally On SiC JFET Transistor exhibits ultra-low on resistance (RDS(on)) in a compact TOLL package. This feature makes it ideal for addressing the challenging thermal and space constraints of solid-state circuit breakers and relay applications. The UJ4N JFET from onsemi uses robust technology capable of the high-energy switching required in circuit protection applications.

Features

  • Single-digit on-resistance in a TOLL SMD package
  • +175°C maximum operating temperature
  • High pulse current capability
  • Excellent device robustness
  • Silver-sintered die attached for excellent thermal resistance
  • Short circuit rated
  • RoHS compliant

Applications

  • Solid state/semiconductor circuit breakers
  • Solid state/semiconductor relays
  • Battery disconnects
  • Surge protection
  • Inrush current control

Circuit Diagram

Application Circuit Diagram - onsemi UJ4N 750V 4.3mΩ Normally On SiC JFET Transistor
Đã phát hành: 2024-10-09 | Đã cập nhật: 2025-07-25