Panasonic ETQP4L-AFC Power Inductors

Panasonic ETQP4L-AFC Power Inductors feature a small mounting size designed for multi-phase DC/DC converter circuits. These inductors offer 21A to 30A high power, low loss, and ±5% and ±7% tighter DCR tolerance. The ETQP4L-AFC power inductors are suitable for high-frequency circuits up to 1MHz and produce low buzz noise due to the gap-less structure. These power inductors feature a shielded construction with 11.7mm × 10mm × 4mm dimensions. Typical applications include servers, routers, DC/DC converters for driving CPUs, and notebook and desktop PC power supply modules.

Features

  • 21A to 30A high power
  • Low loss (DCR: 0.76mΩ to 1.58mΩ)
  • ±5% and ±7% tighter DCR tolerance
  • Suitable for high-frequency circuits (up to 1MHz)
  • Low buzz noise due to its gap-less structure
  • Shielded construction
  • 11.7mm × 10mm × 4mm dimensions
  • RoHS compliant

Applications

  • Notebook and Desktop PC power supply modules
  • Servers
  • Routers
  • DC/DC converters for driving CPUs

Performance Characteristics

Performance Graph - Panasonic ETQP4L-AFC Power Inductors

Dimensions

Mechanical Drawing - Panasonic ETQP4L-AFC Power Inductors
Đã phát hành: 2022-06-08 | Đã cập nhật: 2024-03-12