Panasonic PCC-M1060MS Automotive Power Inductor
Panasonic PCC-M1060MS Automotive Power Inductor is AEC-Q200 compliant and features high heat resistance of up to +150°C, including self-heating. This inductor has a vibration-resistant structure that achieves a vibration acceleration resistance of 50G or higher in high-temperature environments. Additionally, the PCC-M1060MS inductor offers excellent inductance stability using ferrous alloy magnetic material and a low audible buzz noise due to the gapless structure of the metal composite core. Panasonic PCC-M1060MS Automotive Power Inductor is suitable for boost converters, DC-DC buck converters, and as a noise filter for various drive circuitry requiring high-temperature operation and peak current handling capability.Features
- AEC-Q200 compliant
- High heat resistance
- Reduced core loss in high-frequency bands
- SMD type
- High reliability
- High bias current
- Low audible noise
- High efficiency
- Shielded construction
Applications
- ECU placed in the engine itself, mechanical-electrical-integrated ECU
- Noise filter for various drive circuitry requiring high-temperature operation and peak current handling capability
- Boost-converter, buck-converter DC/DC
Specifications
- 50G vibration acceleration resistance
- 2.50µH inductance
- ±20% inductance tolerance
- 10mm x 10.9mm x 6mm dimensions
- -40°C to +150°C temperature range
Đã phát hành: 2024-05-03
| Đã cập nhật: 2024-05-20