Panasonic Electronic Components ETQ-P Automotive Power Choke Coils

Panasonic ETQ-P Automotive Power Choke Coils are low-profile, metal composite core devices that provide high heat resistance and high reliability over a broad temperature range. Panasonic ETQ-P Series Automotive Power Choke Coils are AEC-Q200 Automotive qualified and RoHS compliant. Applications include noise filters, boost-converters, and DC/DC buck-converters.

Features

  • Heat resistant with operation up to +160°C
  • High reliability
  • Integral construction provides high vibration resistance
  • High bias current
  • Excellent inductance stability by using ferrous alloy magnetic material
  • Low buzz noise due to metal composite core technology
  • Excellent inductance stability in a wide temperature range
  • High efficiency
  • Low RDC of winding and low eddy-current loss of the core
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability
  • DC/DC converters

Videos

Đã phát hành: 2015-02-13 | Đã cập nhật: 2025-07-16