Panasonic Electronic Components PCC-M15A0MF Power Choke Coils (Automotive Grade)
Panasonic PCC-M15A0MF Power Choke Coils (Automotive Grade) provide high heat resistance and high reliability using a metal composite core (MC). These SMD modules offer operation up to +160°C, including self-heating, up to 87A current, and high vibration resistance of 30G. Other features include high efficiency, low audible (buzz) noise, and inductance stability using a ferrous alloy magnetic material and over a broad temperature range. The compact package size is AEC-Q200 and RoHS compliant. Applications for Panasonic PCC-M15A0MF Power Choke Coils include boost-converters, DC/DC buck-converters, and noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability.Features
- AEC-Q200 compliant
- SMD type
- High heat resistance
- Large current
- High vibration resistance
- High bias current
- Inductance stability using ferrous alloy magnetic material
- Inductance stability over a broad temperature range
- High reliability
- Low audible (buzz) noise
- High efficiency
- Low DC resistance (DCR) of winding and low eddy-current loss of the core
- Gapless structure, metal composite core
- RoHS compliant
Applications
- Noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability
- Boost-converters
- DC/DC buck-converters
Specifications
- Up to 87A current rating
- ±20% inductance tolerance
- 30G vibration resistance
- Moisture sensitivity level (MSL) 1
- -40°C to +160°C operating temperature range, including self-heating
Videos
Performance Characteristics
Dimensions (mm)
Additional Resources
Đã phát hành: 2022-08-12
| Đã cập nhật: 2025-08-25