Panasonic Electronic Components ERJ-PA2 Anti-Surge Thick Film Chip Resistors

Panasonic ERJ-PA2 Anti-Surge Thick Film Chip Resistors feature capacitive-coupled isolation for high-temperature and small-size requirements. ERJ-PA2 features a 0402 case size and 0.2W rated power. These Panasonic resistors provide a high electrostatic discharge (ESD) voltage of 3.0kV for high circuit reliability. 

A resistance temperature coefficient (TCR) of 100ppm and a tolerance of down to ±0.5% result in stable resistance and circuit operation. ERJ-PA2 offers a -55°C to +155°C operating temperature range, which makes the series ideal for use in automotive/transportation applications, industrial electronics, and consumer electronics.

Applications

  • Automotive/transportation applications
  • Industrial electronics
  • Consumer electronics

Specifications

  • 0402 case size
  • 10Ω to 1MΩ resistance range
  • 0.2W rated power
  • 3.0kV electrostatic discharge (ESD) voltage
  • 100ppm resistance temperature coefficient (TCR)
  • ±0.5% tolerance
  • -55°C to +155°C operating temperature range

Construction

Application Circuit Diagram - Panasonic Electronic Components ERJ-PA2 Anti-Surge Thick Film Chip Resistors
Đã phát hành: 2016-02-16 | Đã cập nhật: 2025-03-13