Phoenix Contact QUINT Power Supplies
Phoenix Contact QUINT power supplies provide maximum system availability using Selective Fuse Breaking (SFB) technology. Comprehensive diagnostics are provided through constant monitoring of the output voltage and output current. This preventive function monitoring visualizes critical operating states and indicates them to the controller before errors can occur. Phoenix Contact QUINT power supplies save more than 50% of space in the control cabinet.Features
- Fast tripping of standard circuit breakers
- Dynamic SFB technology power reserve with up to 6x the nominal current for 12ms
- Preventive function monitoring
- Indicates critical operating states before errors occur, thanks to permanent monitoring of the output voltage and output current
- Remote monitoring using active switching outputs and floating relay contact
- Reliable starting of difficult loads
- POWER BOOST static power reserve with up to 1.5x the nominal current permanently
- Easy-maintenance connection technology with coded COMBICON plug-in connectors (up to and including 10A)
- Minimize installation costs
- Third negative terminal block for grounding on the secondary side
- Compensation of voltage drops
- Output voltage can be set on the front
- 5VDC to 56VDC voltage range can be covered with 3 power supply units with output voltages of 12V, 24V, and 48V DC
- Narrow design saves over 50% space in the control cabinet
- Robust design
- Metal housing and a wide temperature range from -25°C to +70°C
- Device starts at -40°C (type tested)
Videos
Đã phát hành: 2009-07-24
| Đã cập nhật: 2025-07-25