Mạch giám sát mới

Texas Instruments TPS37-Q1 Supply Voltage Supervisors are 65V input-voltage detectors with 1μA IDD, 1% accuracy, and a fast 10μs detection time. These devices operate over a wide supply voltage range of 2.7V to 65V. The TPS37-Q1 supervisors are automotive devices that feature flexible and wide-voltage threshold options, built-in hysteresis, and open-drain or push-pull output technology. These supply voltage supervisors are available in WSON or SOT-23 packages. The WSON package comes in wettable flanks, facilitating Automatic Optical Inspection (AOI) and low-resolution X-ray inspection. The TPS37-Q1 devices are AEC-Q100 qualified for automotive applications. These supply-voltage supervisors are ideal for telematics control units, emergency call systems, audio amplifiers, head units and clusters, sensor fusion and cameras, and body control modules.
-
Texas Instruments TPS37-Q1 Supply Voltage SupervisorsAutomotive 65V window supervisor with ultra-low quiescent current and time-delay function.4/9/2026 -
Analog Devices Inc. MAX20479 2/3-Input Automotive Voltage MonitorsProvides robust power‑system supervision in safety‑critical automotive applications.3/13/2026 -
Texas Instruments Bộ giám sát TPS37100/TPS37100-Q1Supplies 105V input voltage with a 5uA low quiescent current, and an integrated buffer.2/2/2026 -
ROHM Semiconductor BD5235G-2C Voltage Detector ICCan detect voltage ranging from 0.9V to 5V with 0.1V increment.6/30/2025 -
ABLIC S-19116 Automotive Voltage Detector ICsHigh-accuracy voltage detectors built using CMOS technology in an ultra-compact package.6/27/2025 -
Analog Devices Inc. ADPL62083 Supervisory CircuitsMonitors voltages from 1.02V to 4.8V utilizing a factory-set reset threshold.4/1/2025 -
Analog Devices Inc. ADPL62092 Supervisory CircuitsUses a factory-set reset threshold to monitor voltages from 1.1V to 5V.4/1/2025 -
Analog Devices Inc. ADPL62086 Supervisory CircuitsContains a manual reset (MR) input & monitors voltages from 1.02V to 4.8V.4/1/2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.3/18/2025 -
Texas Instruments TPS3423 & TPS3424 Push-Button ControllersOffers a wide range of independent detection of short press and long press functionality.2/10/2025 -
Texas Instruments TPS38800-Q1/TPS388R0-Q1 Voltage SupervisorsFeature multichannel overvoltage and undervoltage I2C programmable voltage supervisors.1/31/2025 -
Monolithic Power Systems (MPS) MPQ79500 MPSafe™ 6-Channel ASIL-D Voltage MonitorDesigned for automotive applications requiring precise voltage rail monitoring.1/22/2025 -
Texas Instruments TPS3842/TPS3842-Q1 Undervoltage SupervisorsOffers 1.5% accuracy, fast detection time, and 850nA supply current.11/19/2024 -
Torex Semiconductor XC61x Voltage DetectorsDesigned with great precision and efficiency, leveraging advanced CMOS technology.9/17/2024 -
ROHM Semiconductor BD5230G-1TR CMOS Voltage Detector (Reset) ICOffers high accuracy, ultra-low current consumption, and lightweight design.8/1/2024 -
Analog Devices Inc. MAX34461A PMBus Voltage Monitor & SequencerDesigned for up to 16x power supplies.7/31/2024 -
Nisshinbo NV3601 Automotive CMOS Output Voltage DetectorsA high withstand voltage of 42V at the SENSE pin, allows device to monitor battery voltage directly.6/20/2024 -
ROHM Semiconductor IC bộ dò điện áp BD87B29FVM-CTRIC với bộ định thời giám sát tích hợp (WDT) đạt chuẩn AEC-Q100 cho các ứng dụng ô tô.6/10/2024 -
Nisshinbo NV3600 CMOS Output Voltage DetectorsA high withstand voltage of 42V at the SENSE pin, allows device to monitor battery voltage directly.5/17/2024 -
ABLIC S-19114 Automotive Voltage DetectorsExhibit 10μs maximum detection response time, which enables fast detection of voltage abnormalities.5/7/2024 -
ABLIC Bộ dò giới hạn điện áp S-191AxAĐược thiết kế để phát hiện điện áp thấp và quá áp với độ chính xác ±1,5 %.4/26/2024 -
ROHM Semiconductor BD5250G-1TR Voltage Detector (Reset) ICDetects 0.9V to 5V voltage range with 0.1V increments and operates at a maximum 85°C temperature.2/1/2024 -
ABLIC S-191Ex Window Voltage DetectorsDeveloped using CMOS technology to detect undervoltage and overvoltage.11/9/2023 -
Analog Devices Inc. MAX42500 SoC Power System MonitorsUp to seven voltage monitor inputs provide OV/UV thresholds over the entire temperature range.11/2/2023 -
Texas Instruments TPS3436/TPS3436-Q1 Window-Watchdog TimersAn ultra-low power consumption (250nA typical) device offering a programmable window watchdog timer.9/14/2023 -