Qorvo QPA261x X-Band Power Amplifiers
Qorvo QPA261x X-Band Power Amplifiers are high-performance amplifiers fabricated with 0.15µm GaN on SiC process (QGaN15). These power amplifiers support tight lattice spacing requirements for phased array radar applications. The QPA261x amplifiers feature RF input and output ports that are matched to 50Ω and include integrated DC blocking capacitors. These power amplifiers are stored at -55°C to +150°C. The Qorvo QPA261x amplifiers operate at -4V to 0V maximum gate voltage range. These power amplifiers are ideal for use in radar, communication, and Satcom.Features
- QPA2610
- 8.5GHz to 10.5GHz frequency range
- At 10dBm PIN
- >33dBm output power level
- >47% Power-Added Efficiency (PAE)
- 37.5dB small signal gain
- QPA2611
- 8GHz to 12GHz frequency range
- At 12dBm PIN
- >37dBm output power level
- >42% PAE
- 35dB small signal gain
- QPA2612
- 8GHz to 12GHz frequency range
- At 18dBm PIN
- >41dBm output power level
- >40% PAE
- 34dB small signal gain
- -55°C to +150°C storage temperature range
- -4V to 0V maximum gate voltage range
Applications
- Radar
- Communications
- Satcom
Block Diagram
Videos
View Results ( 6 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Loại | Dòng cấp nguồn vận hành | Điện áp cấp vận hành | Pd - Tiêu tán nguồn | Suy hao trở lại đầu vào | Bộ công cụ phát triển |
|---|---|---|---|---|---|---|---|
| QPA2611 | ![]() |
Power Amplifiers | 105 mA | 24 V | 11 W | 12 dB | QPA2611EVB |
| QPA2612 | ![]() |
Power Amplifiers | 250 mA | 24 V | 26.8 W | 21 dB | QPA2612EVB |
| QPA2610 | ![]() |
Power Amplifiers | 56 mA | 20 V | 8.8 W | 19 dB | QPA2610EVB |
| QPA2610TR7 | ![]() |
Power Amplifiers | 56 mA | 20 V | 8.8 W | 19 dB | QPA2610EVB |
| QPA2611TR7 | ![]() |
Power Amplifiers | 105 mA | 24 V | 11 W | 12 dB | QPA2611EVB |
| QPA2612TR7 | ![]() |
Power Amplifiers | 250 mA | 24 V | 26.8 W | 21 dB | QPA2612EVB |
Đã phát hành: 2020-03-13
| Đã cập nhật: 2024-08-19