Renesas Electronics Fast Prototyping Board for RL78/G23

Renesas Electronics Fast Prototyping Board for RL78/G23 is an evaluation board based on the RL78/G23 microcontroller. The board is designed for prototyping various applications. Simply plug in a USB cable to write/debug a program and start evaluation without any additional tools. Perform advanced debugging using the E2 emulator Lite or the traditional E2 emulator. The board comes standard with Arduino Uno and Grove interfaces and has high scalability with access to all pins on the microcontroller. This product also supports writing programs with the Arduino IDE.

Features

  • Equipped with an RL78/G23 16-bit microcontroller (64-pin, ROM: 128KB, RAM: 16KB)
  • Programs can be written and debugged via the COM Port communication by connecting it to a PC with a USB cable
  • Able to access all the microcontroller pins
  • Standard Arduino Uno and Grove interfaces
  • Arduino IDE ready
  • Support for various RL78 software and tools
Đã phát hành: 2021-04-08 | Đã cập nhật: 2023-06-30