Ăng-ten & phụ kiện mới

Quectel YECT001W1BM 5G Rubber Monopole External Antenna measures Φ9mm x 54.9mm and covers 698MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz. This antenna supports backward compatibility with 4G/3G and 2G networks, as well as LTE Cat M and narrowband IoT. Features include an SMA male connector termination, a low-profile design, omnidirectional construction, and high efficiency. Designed as a monopole antenna, the YECT001W1BM must be mounted on a ground plane for high efficiency across all operating bands. Quectel YECT001W1BM Antenna is suitable for IoT sensors, public safety and security, fleet management, and smart home automation.
-
Quectel YEBM001L1AH Wi-Fi® Whip Monopole External AntennaProvides coverage from 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz.5/8/2026 -
Quectel YEBT001WFAM Wi-Fi & V2X Rubber Monopole AntennaMeasures 52.6mm x 18.6mm x 9mm and offers coverage of 2400MHz to 2500MHz or 5150MHz to 7125MHz.5/8/2026 -
Quectel YECM001L1AH 5G Whip Monopole External AntennaBroad coverage of 600MHz to 6000MHz and is backward-compatible with 4G/3G and 2G networks.5/8/2026 -
Quectel YECT001W1BM 5G Rubber Monopole External AntennaMeasures Φ9mm x 54.9mm and covers 698MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz.5/8/2026 -
Quectel YECT002W1A 5G Rubber Dipole External AntennaBackward compatible with 4G/3G and 2G networks, as well as LTE Cat-M and narrowband IoT.5/8/2026 -
Quectel YECT004W1A 5G Rubber Dipole External AntennaOmnidirectional antenna that is easy to install with a durable IP67 protection rating.5/8/2026 -
Quectel YECT005W1A 5G Rubber Dipole External AntennaFeatures a 600MHz to 6000MHz frequency range and 135mm x 15.6mm x 13mm dimensions.5/8/2026 -
Quectel YEGD006U1A GNSS Active External AntennaDesigned to deliver mult-constellation, triple-band positioning in demanding environments.5/8/2026 -
Quectel YEGN103W8A GNSS Magnetic Active External AntennaSupports various forms to guarantee the most suitable polarization type.5/8/2026 -
Teltonika PR1CRF43 Straight Compact Wi-Fi® SMA AntennasOperates over a 2400MHz to 7125MHz frequency range and features efficiency up to 62.5%.4/16/2026 -
Teltonika PR1PS529 5G Angled Compact Mobile SMA AntennasOperates over a 698MHz to 6000MHz frequency range and features efficiency up to 73.6%.4/16/2026 -
Teltonika PR1PSF22 Angled Compact Wi-Fi® SMA AntennasOperates over a 2400MHz to 7125MHz frequency range and features efficiency up to 66.9%.4/16/2026 -
TE Connectivity ANT-2.4-WRT-MON - Ăng-ten gắn ngoài dạng bảngLow-profile, panel-mount monopole antennas designed for 2.4GHz Wi-Fi®/WLAN and ISM applications.4/8/2026 -
TE Connectivity ANT-916-WRT - Ăng-ten gắn ngoài dạng bảng915MHzLow-profile, panel-mount dipole antennas designed for low-power, wide-area (LPWA) applications.4/8/2026 -
SparkFun ANN-MB2 GNSS All-Band High Precision AntennaEasy-to-use, reliable all-band (L1/L2/L5/E6/B3/L) antenna as part of u-blox high-precision solution.3/24/2026 -
Teltonika PR1KCx40 5G Combo Mobile SMA Antennas600MHz to 5000MHz 5G MIMO and 1559MHz to 1189MHz GNSS frequency ranges.3/20/2026 -
TE Connectivity VersAnte Multi-Port IoT Puck AntennasCombinations of 4G/5G cellular, Wi-Fi®, and GNSS coverage in an extremely compact form factor.3/17/2026 -
Siretta Echo 52 Active Multi-Constellation GNSS AntennasDelivers high-accuracy positioning across the L1 (1575MHz), L2 (1227MHz), and L5 (1176MHz) bands.3/11/2026 -
Siretta Mike 20 Magnetic-Mount Omni AntennasDesigned for 4G/5G, Wi-Fi®, and ISM band applications, and rated IP68 for outdoor environments.3/11/2026 -
Siretta Delta 60 Active GPS L1 Helical AntennaDesigned for handheld equipment and applications where the antenna may be close to the human body.3/11/2026 -
Siretta Echo 50 Active Multi-Constellation GNSS AntennasOffers high precision for exceptional multi-constellation performance across GPS and other bands.3/11/2026 -
Taoglas Ăng-ten kết hợp PCB FR4 cứng PC301/2/3Delivers multi-band wireless capability in a compact footprint with a rigid FR4 construction.2/23/2026 -
Taoglas PA.433.A 433MHz Ceramic SMD AntennaEngineered for reliable sub-GHz wireless communication in space-constrained designs.2/23/2026 -
Taoglas MA2332 Watson Triband Transparent Film AntennaCompact, low-profile, and covert design for automotive, heavy-duty, and industrial environments.2/23/2026 -
Taoglas TG.13.5111 5G Sub-1GHz & BLUETOOTH® LE AntennaFor sub-1GHz wireless systems, supporting 617MHz to 960MHz technologies such as ISM and NB-IoT.2/23/2026 -