ROHM Semiconductor ML62Q20x 16-Bit Microcontrollers
ROHM Semiconductor ML62Q20x 16-Bit Microcontrollers feature a 16-bit CPU nX-U16/100 and integrate flash memory, RAM, and data flash. The CPU nXU16/100 offers efficient instruction execution in one-instruction, one-clock mode by pipeline architecture parallel processing. These controllers include rich peripheral functions such as the multiple/divider, clock generator, PWM generator, timer, general-purpose ports, UART, and an I2C bus interface unit. ROHM Semiconductor ML62Q20x 16-Bit Microcontrollers are suitable for consumer and industrial equipment, such as household appliances, housing equipment, and measurement instrumentation.Features
- Equipped with a 16-bit CPU nX-U16/100
- Flash memory
- RAM
- Data flash
- Multiplier/divider
- Clock generator
- PWM generator
- Timer
- General-purpose ports
- UART
- I2C bus interface unit
- Built-in on-chip debug
Applications
- Consumer and industrial equipment
- Household appliances
- Housing equipment
- Office equipment
- Measurement instrumentation
Specifications
- 16Kbyte or 32Kbyte program memory
- 2Kbyte RAM
- 4Kbyte data flash
- 8-bit resolution
- 10kΩ output impedance
- 2-channel D/A converter
Đã phát hành: 2024-07-12
| Đã cập nhật: 2025-08-19