ROHM Semiconductor RGE Field Stop Trench IGBTs

ROHM Semiconductor RGE Field Stop Trench IGBTs feature low collector-emitter saturation voltage, low switching loss, and a short circuit withstand time of 5μs. The  ROHM Semiconductor RGE IGBTs ensure reliable operation under high-stress conditions. The built-in fast and soft recovery FRD enhances efficiency, while Pb-free lead plating ensures RoHS compliance. Perfect for general inverters, Uninterruptible Power Supply (UPS) systems, power conditioners, and welders, the RGE series provides a robust solution for modern power management needs.

Features

  • Low collector-emitter saturation voltage 
  • Low switching loss 
  • 5μs short circuit withstand time
  • Built-in very fast and soft recovery FRD 
  • Pb-free lead plating; RoHS-compliant

Applications

  • General inverters
  • UPS
  • Power conditioners
  • Welders
Đã phát hành: 2025-01-09 | Đã cập nhật: 2025-01-16