Same Sky AMT Absolute Capacitive Modular Encoders

Same Sky AMT High Accuracy Absolute Modular Encoders output 12-bits or 14-bits of absolute position information with SPI, SSI, or RS-485 communication as well as single-turn or multi-turn output options. These rugged modules offer an innovative capacitive platform and resist contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time with the One Touch Zero™ feature. The series provides high accuracy, a compact package with locking hubs for ease of installation, radial and axial cable connections, and low current draw. Same Sky AMT absolute encoders are ideal for industrial, automation, robotics, and renewable energy applications. Configuration and firmware updates can be made via the AMT Viewpoint™ software.

Features

  • Absolute position via SPI, SSI, or RS-485 interface
  • 12-bit or 14-bit resolution
  • Single-turn or multi-turn output options
  • One Touch Zero set
  • Resistant to dust, dirt, and oil
  • Low power consumption
  • Compact modular package with locking hub for ease of installation
Đã phát hành: 2018-07-06 | Đã cập nhật: 2025-04-01