Same Sky CFM-40 40mm x 40mm DC Axial Fans

Same Sky CFM-40 40mm x 40mm DC Axial Fans are offered with dual ball-bearing construction or an omniCOOL™ system for maximum reliability. The series offers a tachometer signal option and multiple speed options for different cooling needs. The rated speeds range from 3500RPM to 20,000RPM while the airflow ranges from 4.22CFM up to 24.38CFM. The CFM-40 series is RoHS and REACH compliant and has an operating temperature range of -10°C to +70°C. Same Sky CFM-40 40mm x 40mm DC Axial Fans are an ideal thermal management solution for IT and telecommunications equipment, medical devices, and industrial applications.

Features

  • Dual ball-bearing or omniCOOL bearing system
  • 40mm x 40mm frame
  • Multiple speed options for different cooling needs
  • Up to 24.38CFM
  • Rated speeds from 3500RPM to 20,000RPM
  • Tachometer signal available
  • -10°C to +70°C operating temperature range
  • RoHS and REACH compliant

Applications

  • IT and telecommunications equipment
  • Medical devices
  • Industrial

Videos

Đã phát hành: 2022-01-10 | Đã cập nhật: 2024-09-25