Schurter USF 1206 Surface-Mount Fuses
Schurter USF 1206 Surface-Mount Fuses are UL Super-Quick-Acting FF fuses with fast interruption properties. These fuses offer low melting I2t-values and operate at 32VAC to 125VAC/63VDC to 125VDC rated voltage ranges. The USF 1206 fuses are impermeable to potting compound and incorporate 50A breaking capacity. Schurter USF 1206 Surface-Mount Fuses are best suited for secondary protection DC and AC, circuits without inrush, and semiconductor protection.Features
- UL 248-14 rated
- Low melting I2t-values
- Fast interruption
- Impermeable to potting compound
- Super-Quick-Acting FF
Specifications
- 32VAC to 125VAC or 63VDC to 125VDC rated voltage ranges
- 50A breaking capacity
- PCB and SMT mounting
- -55°C to +90°C admissible ambient temperature
Time Current Curve
Mechanical Drawing
Đã phát hành: 2019-07-03
| Đã cập nhật: 2023-12-11