Schurter UST 1206 SMD Fuses

Schurter UST 1206 SMD Fuses are UL 248-14 rated and Time-Lag T characteristic fuses. These fuses offer high melting I2t-values and up to 35A high current ratings. The UST 1206 fuses are impermeable to the porting compound. These Schurter fuses operate at 32VAC or 63VDC rated voltages and 100A to 600A breaking capacity. Typical applications include secondary overcurrent protection where the current requirement is particularly high even at low voltages.

Features

  • UL 248-14 rated
  • Time-Lag T characteristic
  • High melting I2t-values
  • Impermeable to potting compound
  • PCB and SMT mounting

Applications

  • Secondary protection DC and AC
  • Circuits with inrush
  • LCD backlight DC-AC inverter

Specifications

  • 32VAC or 63VDC rated voltages
  • 7A to 35A rated current range
  • 100A to 600A breaking capacity
  • -55°C to +90°C admissible ambient air temperature

Mechanical Diagram

Mechanical Drawing - Schurter UST 1206 SMD Fuses

Time Current Curves

Performance Graph - Schurter UST 1206 SMD Fuses
Đã phát hành: 2019-07-03 | Đã cập nhật: 2025-02-07