Schurter USF 1206 Surface-Mount Fuses

Schurter USF 1206 Surface-Mount Fuses are UL Super-Quick-Acting FF fuses with fast interruption properties. These fuses offer low melting I2t-values and operate at 32VAC to 125VAC/63VDC to 125VDC rated voltage ranges. The USF 1206 fuses are impermeable to potting compound and incorporate 50A breaking capacity. Schurter USF 1206 Surface-Mount Fuses are best suited for secondary protection DC and AC, circuits without inrush, and semiconductor protection.

Features

  • UL 248-14 rated
  • Low melting I2t-values
  • Fast interruption
  • Impermeable to potting compound
  • Super-Quick-Acting FF

Specifications

  • 32VAC to 125VAC or 63VDC to 125VDC rated voltage ranges
  • 50A breaking capacity
  • PCB and SMT mounting
  • -55°C to +90°C admissible ambient temperature

Time Current Curve

Performance Graph - Schurter USF 1206 Surface-Mount Fuses

Mechanical Drawing

Mechanical Drawing - Schurter USF 1206 Surface-Mount Fuses
Đã phát hành: 2019-07-03 | Đã cập nhật: 2023-12-11