Seeed Studio reComputer J401 Carrier Boards
Seeed Studio reComputer J401 Carrier Boards are high-performance, powerful extension boards that support NVIDIA Jetson Orin NX/Orin Nano modules. The carrier boards feature 1x GbE port, 1x CAN for data transfer, M.2 Key M for SSD, M.2 Key E for Wi-Fi® / BLUETOOTH®, 2x CSI, and 1x HDMI for high-quality video capture and display. The boards also have 4x USB 3.2 ports, a fan, RTC, and a flexible 9V to 19V power supply. These features make the reComputer J401 Carrier Boards reliable for various industrial automation systems, building powerful AI applications.Features
- Supports the NVIDIA Jetson Orin NX/Orin Nano module, leveraging powerful computing power to take on tough tasks with ease
- Versatile connectivity
- 1x Gigabit Ethernet port for networking
- 4x USB 3.2 Type-A (10Gbps) ports
- 1x USB2.0 Type-C port
- 1x CAN connector for fast data transfer
- Flexible storage and wireless expansion, mounts with 1x M.2 Key M 2280 and 1x M.2 Key E slots, offering ample space for flexible storage and wireless connectivity expansion
- Advanced peripherals supported
- 2x assembled 15-pin CSI camera connector
- 1x HDMI 2.1
- 1x fan
- 1x RTC for multiple peripherals
- Wide 9VDC to 19VDC input range, provides flexibility in power supply options
- Power adapter included with the 102110769
Applications
- Industrial automation systems
- Robotics and autonomous vehicles
- Video processing and analytics
- Medical imaging and diagnostics
- Gaming and multimedia
- Digital signage and advertising displays
- Scientific and engineering simulations and modeling
Hardware Overview
Đã phát hành: 2023-10-31
| Đã cập nhật: 2023-11-05