Mạch sơ bộ analog - AFE mới

Texas Instruments AFE53004W Smart Analog Front Ends (AFEs) are a family of 4-channel, ultra-low power smart AFE devices available in a 16-pin DSBGA package. These devices feature 10-bit ADC input, 50MHz SPI-compatible interface, and 1.8V to 5.5V supply voltage range. The AFE53004W AFEs support General-Purpose Input/Output (GPIO) that is configurable for multiple functions and user-programmable Non-Volatile Memory (NVM). These devices automatically detect I2C, PMBus, and SPI, and contain an internal reference. The AFE53004W AFEs are ideal for optical modules and standard notebook PCs.
-
Texas Instruments Thiết bị đầu cuối Analog thông minh (AFE) AFE53004WFamily of 4-channel, ultra-low power smart AFE devices available in a 16-pin DSBGA package.1/20/2026 -
ams OSRAM AS7150 Optical Force Sensing Analog Front EndA low noise, high dynamic range proximity detection AFE optimized for OFS applications.1/13/2026 -
Texas Instruments AFE159x 4-Channel 24-Bit Analog Front-Ends (AFEs)This AFE supports digital pace pulse detection and thoracic impedance measurement.3/11/2025 -
Texas Instruments AFE4462 Ultra-Small Integrated AFEThis analog front-end (AFE) is designed for optical bio-sensing applications.3/11/2025 -
Texas Instruments AFE5401-EP Quad-Channel Analog Front-End (AFE)This device targets applications where the level of integration is critical.3/11/2025 -
STMicroelectronics ST1VAFE3BX Biosensor with vAFEDetects biopotential signals and has a high-performance 3-axis digital accelerometer.9/11/2024 -
Nisshinbo NA220x 5V Analog Front-Ends (AFEs)Features a high-precision 16-bit resolution A-D converter, PGA of up to 128 times, & a multiplexer.8/26/2024 -
Nisshinbo NJU9102/A Digital Earth Leakage Detector ICsDigital Earth Leakage Current Detector ICs designed for earth leakage current breakers.7/31/2024 -
Texas Instruments AFE20408 Power-Amplifier Monitor & ControllerPower-amplifier monitor and control device capable of temperature, current, and voltage supervision.6/13/2024 -
STMicroelectronics Cảm biến sinh học ST1VAFE6AX với kênh vAFECó các kênh kép để phát hiện tín hiệu điện áp và theo dõi chuyển động.5/15/2024 -
Texas Instruments AFEx81H1 Low-Power Digital-to-Analog ConvertersLow-power DACs with voltage outputs designed for HART-enabled sensor-transmitter applications.4/23/2024 -
Texas Instruments AFEx82H1 Low-Power Digital-to-Analog ConvertersLow-power DACs with voltage outputs designed for HART-enabled sensor-transmitter applications.4/23/2024 -
STMicroelectronics TSC1214 Power Monitor Analog Front End (AFE)Designed to monitor a low-voltage power supply and is available in a plastic MiniSO8 package.3/25/2024 -
Analog Devices Inc. SoC giao diện cảm biến độ chính xác công suất thấp MAX40109Bao gồm một AFE, ADC có thể lập trình, bộ nhớ hiệu chuẩn và xử lý tín hiệu kỹ thuật số có độ chính xác cao.3/13/2024 -
onsemi CEM102 Analog Front End (AFE)Designed for very-low-power Continuous Glucose Monitoring (CGM) and similar applications.2/19/2024 -
Texas Instruments AFE3256 256-Ch Analog Front-EndsDeveloped to suit the requirements of flat-panel detector (FPD) based digital X-ray systems.2/13/2024 -
Texas Instruments AFEx8201 16 or 14-Bit DACsDACs with voltage outputs are designed for process control and industrial automation applications.2/1/2024 -
Analog Devices Inc. ADPD7000 Multimodal Sensor Analog Front EndCan be used for measuring vital signals.1/4/2024 -
ams OSRAM AS7058 Integrated Analog Front EndsMulti-vital sign monitoring devices that provide complete PPG, ECG, BioZ, and EDA.12/5/2023 -
Texas Instruments AFEx3902-Q1 Smart Analog Front Ends (AFEs)Dual-channel, smart AFEs targeted for multi-slope thermal foldback of LED lighting.10/26/2023 -
Texas Instruments AFEx39xx/AFEx39xx-Q1 Smart Analog Front EndsDevices using a voltage or PWM output are designed for thermoelectric cooling (TEC) control.10/26/2023 -
STMicroelectronics TSC1641 60V 16-Bit High-Precision Power MonitorA versatile analog front-end (AFE) with high-precision monitoring capabilities.10/25/2023 -
NXP Semiconductors IC đầu cuối Analog 8 kênh NAFEx888-channel universal input analog front-end ICs that meet high-precision measurement requirements.8/28/2023 -
Texas Instruments TX75E16 5-Level 16-Channel TransmitterA highly integrated, high-performance transmitter for ultrasound imaging systems.1/2/2023 -
Texas Instruments AFEx32A3W Current-Source Smart Analog Front-EndThis device is a three-channel, buffered voltage-output, current-output, and ADC-input smart AFE.1/2/2023 -