STMicroelectronics STUSB4531 Standalone SINK USB PD Controller

STMicroelectronics STUSB4531 Standalone SINK USB PD Controller addresses USB Type-C® sink devices. Based on the default PDO configuration stored in an internal non-volatile memory, the STUSB4531 implements proprietary algorithms to negotiate a power delivery contract with a source without requiring software support (autorun mode), making it an ideal device for automatic high-power profile charging, especially from a dead battery power state.

The STMicroelectronics STUSB4531 also implements a simple interface (hybrid mode) to support full-feature applications with a light external software layer. This patented hybrid mode simplifies the implementation of optional USB PD features, adding value to USB-powered and USB-chargeable devices. This mode allows an external application processor to interact with the stack and leverage the USB PD protocol layers. This feature gives engineers extra flexibility to implement functions such as battery messaging, data role swapping, Alternate modes, and vendor-defined messages (VDM) while also easing software development and accelerating time to market.

Features

  • Up to five SINK PDO profiles (fixed, variable, PPS)
  • Static or dynamic PDO configuration support
  • Source profile reporting
  • Standalone PD stack
  • Hybrid software mode
  • Active VBUS voltage monitoring
  • Integrated system and cable discharge path
  • Integrated VBUS switches gate driver (PMOS)
  • External Vconn support
  • Short-to-VBUS protections
  • AMR = 28V
  • Temperature range of -40°C up to +105°C
  • ESD = 1kV CDM/4kV HBM
  • Certification
    • USB Type-C® (rev2.4)
    • USB Power Delivery Specifications (Rev 3.2)
    • TID: 13956
    • EU conformity: IEC 62680-1-3:2024/IEC 62680-1-2:2024

Applications

  • USB micro-B and DC barrel replacement
  • VBUS-powered, battery-powered, and externally powered applications
  • Set-top boxes, camcorders, cameras, gaming, displays, and TVs
  • Internet of Things (IoT), drones, printers, and 3D printers
  • Computer accessories and data hubs
  • Accessories and battery-powered devices
  • LED lighting and industrial
  • Healthcare and handheld devices
  • Any Type-C/PD sink device

Videos

Block Diagram

Block Diagram - STMicroelectronics STUSB4531 Standalone SINK USB PD Controller
Đã phát hành: 2025-10-30 | Đã cập nhật: 2026-04-27