onsemi Machine Vision

onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.

Applications

Chart - onsemi Machine Vision

Solutions

  • 2D vision systems (area-scan)
    • Capture 2D snapshots at time
    • Can operate as line scan models that build 2D images line by line
    • Ideal for applications such as quality control in manufacturing, object recognition, and surface inspection
  • 3D vision systems
    • Uses multiple sensors mounted at different locations to capture data from various angles
    • Allows objects to be displayed in a 3D space by combining image sensors or depth sensors
    • Ideal for applications such as robotic guidance, 3D modeling, and complex surface inspections
  • Extended view vision systems (SWIR)
    • onsemi Short-Wave Infrared sensors can achieve sensing in the wavelength range of 400nm to 2100nm
    • Used for sensing in challenging visual conditions, for example, imaging through opaque materials

Block Diagram

Block Diagram - onsemi Machine Vision

Components

  • Lighting
    • FDMS86104 N-channel shielded gate PowerTrench® MOSFET, 100V/16A/24mΩ
    • CAT3626HV4-GT2 6-channel LED driver with I2C interface
  • Display module - CAT4004AHU2-GT3 constant current LED driver with 32 dimming levels and Rset
  • Human interface - NCS2211DR2G low distortion audio power amplifier with differential output and shutdown mode
  • Memory - CAT24C32C4CTR serial EEPROM, 32Kb, I2C
  • Communication

Videos

Infographic

Infographic - onsemi Machine Vision
Đã phát hành: 2025-03-14 | Đã cập nhật: 2025-04-29