Sensepeek SP HandsFree Oscilloscope Probes
Sensepeek SP HandsFree Oscilloscope Probes are suitable for most oscilloscopes with a 1MΩ input impedance. These probes include a minimalist design and the spring-loaded test needle, which helps in the simultaneous measurement of fine pitch components and nearby signals. The SP probes feature a 14pF to 18pF input capacitance range, a 10:1 attenuation ratio, 200VDC + peak AC overvoltage protection, and 10MΩ input resistance (±2%). These probes require no soldering or complicated tools for setup. The SP probes are REACH and RoHS compliant.Features
- Includes powerful magnet at the base
- Minimalist design
- SP100:
- DC to 100MHz bandwidth
- SP200:
- DC to 200MHz bandwidth
- 14pF to 18pF input capacitance range
- 10:1 attenuation ratio
- 200VDC + peak AC overvoltage protection
- 10MΩ input resistance (±2%)
- -20°C to 60°C operating temperature range
- 0%RH to 80%RH operating humidity range
- 2km maximum altitude
- RoHS and REACH compliant
Kit Contents
- 1x SP100 100MHz/ SP200 200MHz handsfree oscilloscope probe
- 1x Testhook with detachable cables (5cm and 10cm) for ground connection
- 1x Set of color-coded cable holders (4 colors)
- 1x Extra test needle
Additional Resource
Đã phát hành: 2023-09-13
| Đã cập nhật: 2023-09-20