Silicon Labs WGM160P Wi-Fi® Module Radio Board (SLWRB4321A)

Silicon Labs WGM160P Wi-Fi® Module Radio Board (SLWRB4321A) enables demonstration, development, and prototyping with the WGM160P Wi-Fi Module. The SLWRB4321A Radio Board is designed to work with the WGM160P Wi-Fi Module Starter Kit (SLWSTK6121A). The SLWRB4321A features a pre-mounted WGM160P Wi-Fi Module, a MicroSD card reader, and two micro u.FL connectors for external antennas. Silicon Labs SLWRB4321A also includes a micro-usb port, allowing the board to be powered independently.

Features

  • Designed to work with WGM160P Wi-Fi Module Starter Kit (SLWSTK6121A)
  • Micro USB power connector for Radio-board only operation
  • 2 micro u.FL connectors
  • Micro SD card reader
  • Support for Gecko OS for rapid development and prototyping
  • Support for Gecko OS studio
  • Example demo applications

Board Layout

Silicon Labs WGM160P Wi-Fi® Module Radio Board (SLWRB4321A)
Đã phát hành: 2019-03-04 | Đã cập nhật: 2023-12-22