Silicon Labs FG23 868MHz to 915MHz +14 dBm Development Kit

Silicon Labs FG23 868MHz to 915MHz +14 dBm Development Kit is a compact, feature-packed development platform. The kit provides a fast path to develop and prototype sub-GHz loT products. The development platform includes support for the FG23's onboard segment LCD controller as well as other key features including LESENSE and pulse counter.

Features

  • +14 dBm xG23 Dev board based on the xG23 512kB Flash QFN48 SoC SMC Connector Packet Trace Interface Virtual COM port
  • J-Link on-board debugger supporting SWD
  • External device debugging
  • USB connectivity
  • Segment LCD
  • User LED/ pushbuttons
  • Si7021RHT Sensor
  • CR2032 coin cell battery support

Kit Contents

  • BRD2600A xG23 863-915MHz +14 dev board
  • 868MHz antenna
  • 915MHz antenna
  • USB cable

Board Layout

Silicon Labs FG23 868MHz to 915MHz +14 dBm Development Kit

Block Diagram

Block Diagram - Silicon Labs FG23 868MHz to 915MHz +14 dBm Development Kit
Đã phát hành: 2021-08-30 | Đã cập nhật: 2022-03-11