Vishay / Siliconix Superjunction MOSFETs in PowerPAK® 10 x 12
Vishay / Siliconix Superjunction MOSFETs in PowerPAK® 10 x 12 packaging feature power technology. These power MOSFETs optimize power efficiency, while the RDS(on) minimizes power loss during conduction, ensuring efficient operation. These components are 100% Rg and UIS tested. Vishay / Siliconix Superjunction MOSFETs enhance power dissipation and lower thermal resistance (RthJC). Typical applications include synchronous rectification, automation, and power supplies.Features
- Great thermal capability
- Latest generation E series technology
- Low figure-of-merit (FOM) Ron x Qg
- Low effective capacitance (Co(er))
- Boost system efficiency
Applications
- Power supplies
- Data centers
- Telecom
- Gaming PCs
- Solar / PV inverters
- Automation
Specifications
- Low-profile design: 9.9mm x 11.7mm x 2.3mm
- TO-leadless package
- Integrated Kelvin source connection
Infographics
Additional Resources
Đã phát hành: 2025-05-09
| Đã cập nhật: 2025-05-22