SparkFun Alchitry Br Element Boards

SparkFun Alchitry Br Element Boards are prototyping peripheries for Au or Cu FPGA Development Boards. Alchitry Element expansion boards are similar to shields for an Arduino or Hardware Attached on Top (HATs) for a Raspberry Pi, but are designed for Au and Cu Field-Programmable Gate Arrays development boards. The DEV-15850 Br breaks out all of the signals on the four headers running from Au or Cu boards and has a large prototyping area with a 0.1" pin grid for custom circuits. Alchitry DEV-15873 Br Element Board is available without the top headers for projects when stacking is not required.

Features

  • Prototyping peripheries for the Au or Cu FPGA development boards
  • Large prototyping area with a 0.1" pin grid for custom circuits
  • DEV-15850 is equipped with 4x connectors on top and 4x on the bottom for maximum stackability that snap to an Au or Cu board
  • DEV-15873 is available without top headers for projects when stacking is not required.

Videos

Đã phát hành: 2020-01-16 | Đã cập nhật: 2022-03-11