STMicroelectronics EVSPIN32G02Q1S1 Evaluation Board
STMicroelectronics EVSPIN32G02Q1S1 Evaluation Board is a 3-phase complete inverter based on the STSPIN32G0251 controller, which embeds a 3-phase 250V gate driver and a Cortex®-M0+ STM32 MCU. The power stage features STD17NF25 MOSFETs but can be populated with any IGBT or Power MOSFET in DPAK or PowerFLAT 8x8 HV package. The board has a single-shunt sensing topology, and both FOC and 6-step control algorithms in sensored or sensorless mode can be implemented. This feature allows the driving of permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors.The STMicroelectronics EVSPIN32G02Q1S1 is compatible with a wide range of input voltages from 15VAC (20VDC) to 120VAC (170VDC). It includes a power supply stage with the VIPER013BLS in buck configuration to generate the application's required +12V and +3.3V supply voltage. Debugging and firmware configuration can be performed with standard STM32 tools through the STLINK debugger. SWD and UART TX‑RX connectors are also available.
Features
- Input voltage from 15VAC (20VDC) to 120VAC (170VDC)
- Suitable for application up to 300W
- STD17NF25 MOSFETs power stage featuring
- VDS = 250V
- RDS(on) max =0.165Ω
- Overcurrent threshold set to 4Apeak
- Single-shunt current sensing is suitable for
- Sensored or sensorless 6-step algorithm
- Sensored or sensorless single-shunt vector (FOC) algorithm
- Dual footprint for IGBT/MOSFET package (DPAK or PowerFLAT 8x8 HV)
- Smart shutdown overcurrent protection
- Digital Hall sensors and encoder input
- Bus voltage sensing
- 12V VCC and 3.3V VDD supplies
- External connection through STLINK-V3SET
- Easy user interface with buttons and trimmer
- RoHS compliant
Applications
- Residential and industrial refrigerator compressors
- Industrial drives, pumps, and fans
- Air conditioning compressors and fans
- Corded power tools, garden tools
- Home appliances
- Industrial automation
Function Blocks
Đã phát hành: 2024-09-05
| Đã cập nhật: 2024-09-10