STMicroelectronics MDmesh™ DM2 Power MOSFETs
STMicroelectronics MDmesh™ DM2 Power MOSFETs are silicon-based MOSFETs with a fast recovery intrinsic diode optimized for ZVS phase-shift bridge topologies. STMicroelectronics MDmesh DM2 MOSFETS feature a very low recovery charge and time (Qrr, trr) and shows 20% lower RDS(on) compared to the previous generation. High dV/dt ruggedness (40V/ns) ensures improved system reliability.
Features
- Low gate charge and input capacitance
- Lower RDS(on) x area vs the previous generation
- Low gate input resistance
- Designed for switching applications
- 100% avalanche tested
- Zener-protected
- High dv/dt and avalanche capabilities
Đã phát hành: 2015-04-08
| Đã cập nhật: 2026-03-18