STMicroelectronics PWD5F60 High Density Power Driver
STMicroelectronics PWD5F60 High Density Power Driver combines gate drivers and four N-channel power MOSFETs in a dual half-bridge configuration into a single, compact System-in-Package (SiP) device. The integrated power MOSFETs have a drain-source on resistance, or RDS(ON), of 1.38Ω and a drain-source breakdown voltage of 600V. The high side for the embedded gate drivers can be easily supplied by the integrated bootstrap diode. The high integration of the PWD5F60 Power Driver enables efficient drive loads in space-constrained applications.The PWD5F60 accepts a supply voltage (VCC) extending over a wide 10V to 20V range and includes Undervoltage Lockout (UVLO) protection on both the lower and upper driving sections, preventing the power switches from operating in low efficiency or dangerous conditions. The extended input range of the PWD5F60 allows easy interfacing with microcontrollers, DSP units, or Hall effect sensors. The PWD5F60 also embeds two uncommitted comparators for protection against overcurrent and overtemperature.
The STMicroelectronics PWD5F60 High Density Power Driver is available in a compact 15mm x 7mm x 1mm VFQFPN package.
Features
- Power System-in-Package integrating gate drivers and high-voltage power MOSFETs
- RDS(ON) = 1.38Ω
- BVDSS = 600V
- Configuration Options:
- Full bridge
- Dual independent half bridges
- UVLO protection on low-side and high-side
- 3.3V to 15V compatible inputs with hysteresis and pull-down
- Internal bootstrap diode
- Uncommitted comparators
- Adjustable dead-time
- Bill of material reduction
- Compact and simplified layout
- Flexible design
- -40°C to +125°C operating temperature range
- 15mm x 7mm x 1mm VFQFPN package
Applications
- Industrial fans and pumps
- Cooking hoods and gas heaters
- Blowers
- Industrial drives
- Factory automation
- Power supply units
Block Diagram
Pin Connection
Đã phát hành: 2018-10-29
| Đã cập nhật: 2023-02-21