STMicroelectronics STEVAL-PLC001V1 Industrial PLC Evaluation Board
STMicroelectronics STEVAL-PLC001V1 Industrial PLC Evaluation Board targets compact programmable logic controller (PLC) applications. The board features a powerful human-machine interface (HMI). A 3.5" TFT touchscreen is mounted on the PCB, which eases interaction with the tool. The board implements a galvanically isolated PLC control unit with robust digital input, digital output modules, expansion connectivity options, and interfaces.Features
- STM32F746ZGT7 high-performance MCU embedding ARM® 32-bit Cortex®-M7 CPU with FPU, Chrom-ART accelerator, and DSP instructions
- CLT01-38SQ7 octal high-speed digital input current limiter with SPI interface
- CLT03-2Q3 dual-channel self-powered digital input current limiter
- ISO8200AQ galvanic isolated octal high-side smart power solid-state relay with SPI interface
- IPS4260L quad low-side intelligent power switch
- 18V to 32V (24V nominal) Main supply voltage
- STSW-PLC001 firmware package
- 3.5" TFT display with multitouch capability interfaced through dedicated parallel, digital RGB ports, and I²C lines
- STLD40DPUR-based displays a back-light LED driver with controllable intensity
- Morpho connectors for expanded connectivity options
- Screw connectors for safer power supply and industrial IO connections
- USB connector for alternate 5V source power supply (only for display powering and MCU programming/debugging)
- Isolated USART port connector
- SWD connector for debugging and programming
- Status LEDs for inputs, outputs, and various fault conditions
- Debug LEDs
- Reset button
- Protections against surge, EMI, and input reverse voltage connection
- EMC pad and four-layer routing
- On-board RAM and serial Flash (ROM)
- Provision for RTC, USB (with one or more additional components to be mounted)
- Designed to meet IEC industrial standard requirements
- RoHS
Block Diagram
Đã phát hành: 2021-11-15
| Đã cập nhật: 2022-11-15