STMicroelectronics STEVAL-CCA058V1 Training Kit

STMicroelectronics STEVAL-CCA058V1 Training Kit provides hands-on training with operational amplifiers (op-amps) and comparator-based analog circuits. The Training Kit in an academic context for student training or fast evaluation and prototyping of low-frequency op amp-based applications.

The STMicroelectronics STEVAL-CCA058V1 Training Kit consists of a Main Board and an Op-Amp Adapter Board. The Training Kit is configurable and features widely used op-amp schematics and applications. The onboard sockets accept op-amps and comparators with a single DIP-8 pinout.

The STEVAL-CCA058V1 Training Kit enables the user to experiment with the most common op-amp-based circuits. It also helps users choose the most suited op-amp for a custom application.

Features

  • Schematics and applications based on operational amplifiers and comparators
    • Accepts op-amps and comparators with a single DIP-8 pinout
    • Follower, inverter, non-inverter
    • Filters
    • Low-side current sensing
    • Photodiode trans-impedance amplification
  • Low cost to high-performance low-voltage operational amplifiers
    • Rail-to-rail
    • High bandwidth
    • Low offset
    • High output current
    • Low-power

Required Equipment

  • Dual power supply stabilized, preferably with current limitation
  • Function generator
  • Multimeter
  • Oscilloscope or any other waveform acquisition device

Main Board

STMicroelectronics STEVAL-CCA058V1 Training Kit

Op-Amp Adapter Board

STMicroelectronics STEVAL-CCA058V1 Training Kit

Videos

Đã phát hành: 2022-03-21 | Đã cập nhật: 2022-10-24