STMicroelectronics L638xE & L639x Gate Drivers
STMicroelectronics L638xE and L639x Gate Drivers are single-chip half-bridge gate drivers for N-channel power MOSFET or IGBT. The L638xE and L639x are high voltage devices manufactured with BCD™ "offline" technology. These high voltage gate drivers are designed to stand a voltage rail up to 600V in high-side (floating) section. The L638xE and L639x gate drivers' logic inputs are CMOS or TTL compatible to ease the interfacing with controlling devices. These L638xE gate drivers are available in DIP-8, SO-8, DIP-14, and SO-14 packages. The L639x gate drivers are available in SO-8, SO-14 tube, and SO-16 tube packaging options.Features
- L638xE:
- High voltage rail up to 600V
- dV/dt immunity ±50V/nsec in full temperature range
- Driver current capability:
- 400mA source
- 650mA sink
- Switching times 50/30nsec (L6385E and L6387E) rise/fall with 1nF load
- Switching times 70/40nsec (L6389E and L6388E) rise/fall with 1nF load
- CMOS/TTL Schmitt trigger inputs with hysteresis and pull-down
- Undervoltage lockout on lower and upper driving section
- Internal bootstrap diode
- Outputs in phase with inputs
- L639x:
- High voltage rail up to 600V
- dV/dt immunity ± 50V/ns in full temperature range
- Driver current capability:
- 290mA source
- 430mA sink
- Switching times 75/35ns rise/fall with 1nF load
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Integrated bootstrap diode
- Compact and simplified layout
- Bill of material reduction
- Effective fault protection
- Flexible, easy, and fast design
Applications
- Home appliances
- Induction heating
- Motor drivers
- DC, AC, PMDC, and PMAC motors
- Lighting applications
- Industrial applications and drives
- HVAC
- Factory automation
- Power supply systems
Đã phát hành: 2017-12-04
| Đã cập nhật: 2022-06-27