Tark Thermal Solutions PolarTEC™ Porch-Style Thermoelectric Modules

Tark Thermal Solutions PolarTec™ Porch-Style Thermoelectric Modules are designed for higher current and larger heat-pumping applications. The porch-style design provides a strong lead attachment. The PolarTec TEM series from Tark is available in 4A, 6A, and 8A configurations with precise temperature control and reliable solid-state operation. Typical applications include analytical instrumentation, photonics laser systems, consumer appliances, and more.

Features

  • Strong lead attachment
  • Precise temperature control
  • Reliable solid-state operation
  • No sound or vibration
  • DC operation
  • RoHS compliant

Applications

  • Analytical instrumentation
  • Photonics laser systems
  • Electronic enclosure cooling
  • Food and beverage cooling
  • Chillers (liquid cooling)
  • Consumer appliances

Peltier Effect

Infographic - Tark Thermal Solutions PolarTEC™ Porch-Style Thermoelectric Modules

Application Examples

Infographic - Tark Thermal Solutions PolarTEC™ Porch-Style Thermoelectric Modules
Đã phát hành: 2012-04-04 | Đã cập nhật: 2025-09-12