Tark Thermal Solutions NRC400 Nextreme™ Performance Chiller

Tark Thermal Solutions NRC400 Nextreme™ Performance Chiller is a next-generation benchtop recirculating chiller using solid-state thermoelectric technology for precise temperature control of analytical and industrial equipment. The NRC400 offers high heat pumping capacity for its size, improved temperature stability, and lower noise operation than previous models. Utilizing custom thermoelectric coolers with premium thermoelectric materials, the chiller delivers a higher coefficient of performance (COP). The NRC400 is a semi-closed system with a large reservoir tank requiring less refilling. It is equipped with a high-quality pump offering high MTBF with low pulsation to accommodate highly sensitive imaging and test instruments. Users can easily control temperature setpoints and alarm settings via the LCD touchscreen display. 

Features

  • Precise temperature control
  • Compact form factor
  • Reliable solid-state operation
  • Intuitive GUI
  • Low noise operation
  • RoHS compliant

Applications

  • Analytical imaging
  • Industrial laser systems
  • Semiconductor test/measurement
  • Laboratory testing
  • Bath cooling

Specifications

  • 400W maximum cooling capacity
  • ±0.05°C temperature stability
  • Water or water/glycol coolant
  • 100VAC to 230VAC input range
  • 50/60Hz frequency
  • 1.18 Bar maximum forward pressure
  • 413mm x 274mm x 400mm in dimension (LxWxH)
  • 1-liter coolant capacity
  • Quick-connect couplings (3/8" ID tubing)
  • Temperature ranges
    • -5°C to +40°C setpoint
    • +10°C to +40°C operating
    • 0 to +50°C storage without coolant
  • Humidity
    • 35% to 85% operating
    • 5% to 95% storage, non-condensing

How do Thermoelectric Chillers Work?

Infographic - Tark Thermal Solutions NRC400 Nextreme™ Performance Chiller

Application Examples

Tark Thermal Solutions NRC400 Nextreme™ Performance Chiller

Videos

Đã phát hành: 2022-01-13 | Đã cập nhật: 2025-09-15