TDK-Micronas HAL 39xy Stray-Field Robust 3D Position Sensors
TDK-Micronas HAL 39xy Stray-Field Robust 3D Position Sensors feature a range of products that address the requirements for ISO 26262-compliant development. These stray-field robust position sensors measure a 360° angular range and linear movements. The HAL 39xy modules provide setpoint linearization with either 17 variable or 33 equidistant distributed setpoints. The sensors use 3D HAL technology from TDK-Micronas to measure the position of a magnet and suppress external magnetic stray fields by using an array of Hall plates. Only a simple two-pole magnet is needed to measure a rotation angle. Off-axis measurements can also be performed. TDK-Micronas HAL 39xy Stray-Field Robust 3D Position Sensors are available in a SOIC8 package with various interfaces, including SPI, SERIAL, digital, PWM, SENT, and SPC.Features
- Addresses requirements for ISO 26262-compliant development
- Accurate angular measurement up to 360° and linear position detection
- Provides setpoint linearization with 33 equidistant distributed setpoints or 17 variable setpoints
- Uses 3D HAL technology to measure magnet position
- Robust against magnetic stray-fields
- SPI, SERIAL, digital, PWM, SENT, and SPC interfaces
- SOIC8 package
- ASIL-B ready (SEooC according to ISO 26262)
Applications
- Chassis position
- Turbocharger actuators
- Valve position detection
- Exhaust gas recirculation (EGR)
- Shift position
- Steering angle
- Fuel-level measurements
- Clutch position
- Transmission position detection
- Brake stroke position sensors
- Accelerator pedal position detection
Videos
Block Diagram
Đã phát hành: 2020-10-16
| Đã cập nhật: 2024-09-03