EPCOS / TDK B574xV5 SMD 0805 NTC Thermistors

EPCOS / TDK B574xV5 SMD 0805 NTC Thermistors provide 210mW maximum power and ±3% or ±5% resistance tolerance in a 0805 (2012) EIA case size. The thermistor construction consists of a multilayer SMD NTC with inner electrodes and a nickel barrier termination. The B574xV5 automotive series offers excellent long-term aging stability in high-temperature and high humidity environments. Other features include a short response time, high mechanical robustness, and -40°C to +150°C operating temperature range. Applications for EPCOS / TDK B574xV5 SMD 0805 NTC Thermistors include temperature measurement and temperature compensation.

Features

  • Automotive series
  • EIA case size 0805 (2012)
  • Qualification based on AEC-Q200 Rev-D
  • Multilayer SMD NTC with inner electrodes
  • Nickel barrier termination
  • For temperature measurement up to +150°C
  • Excellent long-term aging stability in high-temperature and high humidity environments
  • 210mW maximum power (at +25°C, on PCB)
  • ±3%, ±5% resistance tolerance
  • High mechanical robustness
  • Short response time
  • UL approval (E69802)
  • 100% lead (Pb) free
  • -40°C to +150°C operating temperature range

Applications

  • Temperature measurement
  • Temperature compensation

Dimensions

EPCOS / TDK B574xV5 SMD 0805 NTC Thermistors
Đã phát hành: 2022-03-15 | Đã cập nhật: 2023-07-20