TE Connectivity Heavy Duty Connectors

TE Connectivity's (TE) Heavy Duty Connectors (HDC) deliver reliable performance in harsh environments, utilizing a flexible interface designed to maximize the efficiency of applications. TE Heavy Duty Connectors provide data, signal, and power connection solutions between different devices in various applications and feature a 5A to 350A rated current to support a wide range of electrical requirements. 

The design of the HDC family allows mixing of the different components, providing a high degree of flexibility for users to customize their connector solution utilizing off-the-shelf components. The inserts and contacts are modular and assembled together to provide the desired electrical performance to match the application. The hoods and housings are available in metal or thermoplastic, robustly structured to provide mechanical and environmental protection for the connector. The waterproof anti-corrosion housing ensures that TE Connectivity HDC devices work under the harshest environments and meet the applications' connection needs.

TE Connectivity has expanded its portfolio of heavy duty connectors with a new range of cost-effective thermoplastic locking levers. These levers are ideal for industrial applications that do not require stainless steel enclosures. The industrial thermoplastic helps reduce corrosion and make the locking levers easy to exchange without tools.

Features

  • Metal and thermoplastic enclosures
  • Various specifications for power, signal, and data
  • Modular design
  • High current solution
  • Designed for reliable performance under the most demanding operating and environmental conditions
  • 5A to 350A rated current

Applications

  • Wind energy
  • Robotics
  • Construction machinery
  • Packaging
  • Printing
  • Railway
  • Automation

Quality Certifications

  • IEC 664/664A
  • VDE 0110
  • VDE 0627
  • DIN EN 175 301-801
  • DIN EN 60664-1
  • DIN EN 61 984

Videos

Đã phát hành: 2015-11-11 | Đã cập nhật: 2025-06-03