TE Connectivity / Measurement Specialties MS5837-02BA Gel-Filled Pressure Sensor Modules
TE Connectivity's Measurement Specialties MS5837-02BA Pressure Sensor Modules are ultra-small gel-filled pressure sensors optimized for altimeter and barometer applications. These pressure sensor modules feature a robust package, enabling them to withstand harsh environments. TE's MS5837-02BA MEMS-based sensor includes a high-linearity pressure sensor with an ultra-low-power 24-bit digital output (I2C) and an altitude resolution at sea level of 13cm. This TE series enables high-resolution measurements such as counting flights of stairs.These ultra-compact micro altimeter series allows for design flexibility and is a compact gel-filled watertight sensor. The robust sensor package consists of ceramic and metal materials. A high-resolution temperature output allows the implementation of a thermometer ion without any additional sensor.
Features
- 3.3mm x 3.3mm x 2.75mm ceramic and metal package
- 13cm high-resolution module
- 1.5V to 3.6V supply voltage
- 0.6µA power (≤ 0.1µA at +25°C standby)
- Integrated digital pressure sensor (24-bit delta-sigma analog-to-digital converter)
- 300mbar to 1200mbar operating range, -20°C to +85°C
- I2C interface
- No external components (internal oscillator)
- Water-resistant sealing with 1.8mm x 0.8mm O-ring
- Shielded metal lid option
Applications
- Fitness trackers
- Drones
- Bike computers
- Mobile altimeter/barometer systems
- Wearables
Đã phát hành: 2017-11-15
| Đã cập nhật: 2022-06-20