Teltonika RUTX50 Industrial 5G Routers
Teltonika RUTX50 Industrial 5G Routers are a multi-network industrial router enabling 5G mobile communication for high-speed and data-heavy applications. The 5G dual SIM cellular communication merged with 5 Gigabit Ethernet ports and dual-band Wi-Fi® allows a reliable ultra-low latency data transfer.The Teltonika RUTX50 Industrial 5G Routers integrate 5G technology with various interfaces and industrial hardware features, resulting in future upgrade/expansion adaptability. The RUTX50 includes the RutOS, which offers advanced security features and specialized industrial protocols for a wide range of professional application scenarios. The RutOS is compatible with the Remote Management System (RMS), which is optimized for remote management and monitoring capabilities of large fleets of devices.
Features
- 5G with ultra-high cellular speeds of up to 3.3Gbps
- Dual SIM offers uninterrupted communication with auto-failover
- Supports SA and NSA architectures to leverage the 5G infrastructure
- Wi-Fi 5
- Dual-band data throughput for up to 150 clients simultaneously with ultra-low latency
- Single-digit latency for mission-critical applications, future-proofing
- Backward compatible with 4G (LTE CAT 20) and 3G network technologies
Specifications
- RF technologies (3G, 4G, 5G, GNSS, Wi-Fi 2.4GHz: IEEE 802.11 b/g/n, Wi-Fi 5GHz: IEEE 802.11 a/n/ac)
- Maximum RF power (24dBm at WCDMA, 23dBm at LTE, 23dBm at 5G, 20dBm at Wi-Fi 2.4G, 23dBm at Wi-Fi 5G)
Videos
Additional Resources
Front & Back View
Front Connector Layout
Back Connector Layout
Power Socket Pinout
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Đã phát hành: 2022-11-28
| Đã cập nhật: 2025-04-29