Texas Instruments DS320PR810-SMP-EVM Redriver Evaluation Module

Texas Instruments DS320PR810-SMP-EVM Redriver Evaluation Module (EVM) features one DS320PR810 linear redriver that routes the redriver channels 0-3 to SMP connectors. The DS320PR810-SMP-EVM evaluation modules provide a complete high-bandwidth platform for evaluating the signal conditioning features of the Texas Instruments DS320PR810 octal-channel PCI-Express 5.0 linear redriver. The evaluation board can be used for electrical testing and performance evaluation of the high-speed differential signals interfacing directly to test equipment via the SMP connector interface.

Features

  • SMP connector interface on high-speed signal channels 0-3
  • Linear equalization for seamless support of link training and PCIe channel extension
  • CTLE boosts up to 24dB at 16GHz
  • Programmable device configuration through GPIO or I2C
  • –40°C to 85°C industrial temperature range
  • Flow-through layout in 5.5mm × 10mm, 64-pin, leadless WQFN 0.4mm pitch package

Applications

  • PCI Express Gen-1, 2, 3, 4 and 5
  • High-speed interfaces up to 32Gbps
  • Enterprise server motherboard, workstation
  • Enterprise storage
  • Enterprise add-in card, end-point

Board Layout

Mechanical Drawing - Texas Instruments DS320PR810-SMP-EVM Redriver Evaluation Module
Đã phát hành: 2022-04-26 | Đã cập nhật: 2023-01-23