Texas Instruments INA183 Current Sense Amplifier

Texas Instruments INA183 Current Sense Amplifier is a high-precision voltage-output, current-shunt monitor (also called current-sense amplifier). These are commonly used for overcurrent protection, a precision-current measurement for system optimization, or in closed-loop feedback circuits. This device can sense drops across shunt resistors at common-mode voltages from 2.7V to 26V. Three fixed gains are available: 50V/V, 100V/V, and 200V/V. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale.

This Texas Instruments INA183 operates by drawing power from the IN+ pin, drawing a maximum of 130µA of supply current. All versions are specified from –40°C to 125°C and come in the 5-pin SOT-23 package.

Features

  • 2.7V to 26V wide common-mode range
  • ±170µV (Maximum) (Enables Shunt Drops of 10mV Full-Scale) offset voltage
  • Accuracy
    • Gain Error ±0.4% (Maximum Over Temperature)
    • 0.5µV/°C Offset Drift (Maximum)
    • 10ppm/°C Gain Drift (Maximum)
  • Choice of Gains
    • INA183A1 - 50V/V
    • INA183A2 - 100V/V
    • INA183A3 - 200V/V
  • 130µA (Maximum) quiescent current
  • 5-Pin SOT-23 package

Applications

  • Servers
  • Power supplies
  • Battery management
  • Telecom equipment

Functional Block Diagram

Block Diagram - Texas Instruments INA183 Current Sense Amplifier
Đã phát hành: 2021-03-09 | Đã cập nhật: 2022-03-11