Texas Instruments LM62440-Q1 Low-Noise Step-Down Converter

Texas Instruments LM62440-Q1 Low-Noise Step-Down Converter is an automotive-focused, high-performance DC-DC synchronous step-down converter. With integrated high-side and low-side MOSFETs, up to 4A of output current is delivered over a wide input range of 3.0V to 36V; 42V tolerance supports load dump for durations of 400ms. The LM62440-Q1 implements soft recovery from dropout, eliminating overshoot on the output.

The Texas Instruments LM62440-Q1 is specifically designed for minimal EMI. The device incorporates a pseudorandom spread spectrum, adjustable SW node rise time, a low-EMI VQFN-HR package featuring low switch node ringing, and an optimized pinout for ease of use. The switching frequency can be synchronized between 200kHz and 2.2MHz to avoid noise-sensitive frequency bands. In addition, either 2.1MHz or 400kHz frequency factory options can be selected for improved efficiency at a low operating frequency or smaller solution size at a high operating frequency.

The auto mode enables frequency foldback when operating at light loads, allowing an unloaded current consumption of only 7µA (typical) and high light-load efficiency. Seamless transition between PWM and PFM modes, with very low MOSFET ON resistances and an external bias input, provides exceptional efficiency across the entire load range.

Features

  • AEC-Q100 qualified for automotive applications
    • Temperature grade 1 (–40°C to +150°C, TJ)
  • Functional Safety-Capable
    • Documentation available to aid functional safety system design
  • Optimized for ultra-low EMI requirements
    • HotRod™ package and parallel input path minimize switch node ringing
    • Spread spectrum reduces peak emissions
    • 2.1MHz and 400kHz factory options
    • Adjustable SW node rise time
    • Pin selectable FPWM mode for a constant frequency at light loads
  • Designed for automotive applications
    • Supports 42V automotive load dump
    • ±1% total output regulation accuracy
    • VOUT adjustable from 1V to 95% of VIN, with factory options for 5V and 3.3V fixed output voltages
  • High-efficiency power conversion at all loads
    • 7µA no-load current at 13.5VIN, 3.3VOUT
    • 83% PFM efficiency at 1mA, 13.5VIN, 5VOUT
    • External bias option for improved efficiency
  • Suitable for scalable power supplies

Applications

  • Automotive infotainment and cluster: head unit, media hub, USB charge, display
  • Automotive ADAS and body electronics

Functional Block Diagram

Block Diagram - Texas Instruments LM62440-Q1 Low-Noise Step-Down Converter
Đã phát hành: 2022-06-07 | Đã cập nhật: 2024-06-11