Texas Instruments LP-XDS110ET LaunchPad Development Kit Debugger

Texas Instruments LP-XDS110ET LaunchPad Development Kit Debugger is a tool to program and debug Texas Instruments (TI) microcontrollers, microprocessors, and DSP XDS-compatible devices. The LP-XDS110ET has been designed to connect directly to split Launchpad development kits via the 20-pin edge connector. However, the tool can also debug other LaunchPad development kits and XDS-compatible devices using the XDS110 out connector. The Texas Instruments LP-XDS110ET has added circuitry for power measurements to support EnergyTrace™ software.

Features

  • Plug and play with split LaunchPad development kit designs using a 20-pin edge connector
  • 10-pin XDS110 out connector
  • USB-C™ to power the debugger and communicate with the host computer
  • UART serial port
  • Power profiling using EnergyTrace++

Kit Contents

  • LaunchPad development kit
  • USB-A to USB-C cable
  • Quick start guide
Đã phát hành: 2023-06-13 | Đã cập nhật: 2025-02-11