Texas Instruments MSP-EXP430FR2311 LaunchPad Development Kit

Texas Instruments MSP-EXP430FR2311 LaunchPad Development Kit is an easy-to-use microcontroller development board for the MSP430FR2311 MCU. It contains everything needed to start developing quickly on the MSP430FR2x FRAM platform, including on-board emulation for programming, debugging and Energy Measurements. The board features on-board buttons and LEDs for integration of a simple user interface and a Optical Sensor interface to get started with your development. The kit comes with a  pre-programmed code for testing the light intensity and use of integrated Op-Amp. Rapid prototyping is a snap thanks to 20-pin headers and a wide range of BoosterPack plug-in modules. These modules enable technologies such as wireless connectivity, graphical displays, environmental sensing, and much more.

Features

  • MSP430 ultra-low-power MSP430FR2311 16-bit MCU with 4KB FRAM
  • EnergyTrace™ technology available for ultra-low-power debugging
  • 20-pin LaunchPad standard to leverage the BoosterPack ecosystem
  • Onboard eZ-FET emulation
  • One button and two LEDs for user interaction
  • Back-channel UART via USB to PC
  • An optical light sensing circuit

Kit Contents

  • MSP-EXP430FR2311 LaunchPad development Kit
  • Micro USB cable
  • Quick Start guide
Đã phát hành: 2016-05-04 | Đã cập nhật: 2025-03-06