Texas Instruments MSP430FG662x/642x Mixed Signal Microcontrollers
Texas Instruments MSP430FG662x/642x Mixed Signal Microcontrollers are a family of ultra-low-power microcontrollers that feature different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The devices feature a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from low-power modes to active mode in 3µs. Texas Instruments MSP430FG662x/642x Mixed Signal Microcontrollers are ideal for analog and digital sensor systems, hand-held meters, and hand-held industrial testers.Features
- 1.8V to 3.6V supply voltage range
- Ultra-low power consumption
- Active mode (AM)
- All system clocks active
- 250µA/MHz at 8MHz, 3.0V, flash program execution (typical)
- Standby mode (LPM3)
- Watchdog with crystal, and supply supervisor operational, full RAM retention, fast wakeup
- 3.2µA at 2.2V, 3.4µA at 3.0V (typical)
- Shutdown RTC mode (LPM3.5)
- Shutdown mode, active real-time clock with crystal
- 0.9µA at 3.0V (typical)
- Shutdown mode, active real-time clock with crystal
- Shutdown mode (LPM4.5)
- 0.2µA at 3.0V (typical)
- Wake up from standby mode in 3µs (typical)
- 16-bit RISC architecture, extended memory, up to 20MHz system clock
- Flexible power management system
- Fully integrated LDO with a programmable regulated core supply voltage
- Supply voltage supervision, monitoring, and brownout
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power Low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz crystals (XT1)
- High-frequency crystals up to 32MHz (XT2)
- Four 16-bit timers with 3, 5, or 7 capture/compare registers
- Two universal serial communication interfaces
- USCI_A0 and USCI_A1 each support
- Enhanced UART with automatic baud-rate detection
- IrDA encoder and decoder
- Synchronous SPI
- USCI_B0 and USCI_B1 each support
- I2C
- Synchronous SPI
- USCI_A0 and USCI_A1 each support
- Full-speed Universal Serial Bus (USB)
- Integrated USB-PHY
- Integrated 3.3V and 1.8V USB power system
- Integrated USB-PLL
- Eight input and eight output end-points
- Continuous-time sigma-delta 16-bit analog-to-digital converter (ADC) with internal reference with 10 external analog inputs, 6 single-ended and 4 selectable as differential or single-ended
- Dual low-power operational amplifiers
- Quad low-impedance ground switches
- Dual 12-bit digital-to-analog converters (DACs) with synchronization
- Voltage comparator
- Integrated LCD driver with contrast control for up to 160 segments
- Hardware multiplier supports 32-bit operations
- Serial onboard programming, no external programming voltage needed
- Six-channel internal DMA
- Real-time clock (RTC) module with a supply voltage backup switch
Applications
- Analog sensor systems
- Medical diagnostic meters
- Digital sensor systems
- Hand-Held industrial testers
- Hand-Held meters
- Measurement equipment
Functional Block Diagram - MSP430FG6626 & MSP430FG6625
Functional Block Diagram - MSP430FG6426 & MSP430FG6425
Đã phát hành: 2015-07-31
| Đã cập nhật: 2025-04-16