Texas Instruments C-GANG Low-Cost Gang Programmer

Texas Instruments C-GANG Low-Cost Gang Programmer from Elprotronic can program up to six identical targets at once. It is compatible with various TI microcontrollers, including the MSPM0 and MSP430 devices.

Features

  • Program up to six targets simultaneously
  • CLI, C++, C#, and LabView support - connect up to 64 programmers to one PC
  • Run in Standalone and PC-interactive programming modes utilizing USB-C® connection
  • VCC (1.65V to 5V), and programmable 1MHz to 15MHz target clock, up to 1Mbyte per second programming speed
  • Option to load more images or larger files from an insertable MicroSD card

Applications

  • Industrial automation
  • Automated door and gate systems
  • Appliances
  • Building automation
  • Power delivery
  • Medical devices

Kit Contents

  • C-GANG programmer
  • C-GANG gang splitter board
  • USB cable
  • Flat ribbon cable
Mechanical Drawing - Texas Instruments C-GANG Low-Cost Gang Programmer
Đã phát hành: 2025-04-16 | Đã cập nhật: 2025-04-24