Texas Instruments SN74AHC1G126/SN74AHC1G126-Q1 Bus Buffer Gates

Texas Instruments SN74AHC1G126/SN74AHC1G126-Q1 Single Bus Buffer Gates are bus buffer gates/line drivers with a 3-state output. When the output-enable (OE) input is low, the output is disabled. When OE is high, true data is passed from the A input to the Y output. The Texas Instruments SN74AHC1G126-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range of 2V to 5.5V
  • Max tpd of 6ns at 5V
  • Low power consumption, 10µA max ICC
  • ±8mA output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • Projectors
  • TVs
  • Servers
  • Motor controls
  • Patient monitoring
  • Electronic Points of Sale (PoS)

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHC1G126/SN74AHC1G126-Q1 Bus Buffer Gates
Đã phát hành: 2024-01-12 | Đã cập nhật: 2025-06-06